Kern CCS 150K0.01L Counting Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 921-023
- Mfr. Part No.:
- CCS 150K0.01L
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP84,679.46
(exc. VAT)
PHP94,841.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,679.46 |
*price indicative
- RS Stock No.:
- 921-023
- Mfr. Part No.:
- CCS 150K0.01L
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 3.000.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Length | 650mm | |
| Weighing Modes | kg | |
| Weigh Pan Height | 136mm | |
| Weigh Pan Width | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 3.8kg | |
| Model Number | CCS 150K0.01L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 3.000.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Length 650mm | ||
Weighing Modes kg | ||
Weigh Pan Height 136mm | ||
Weigh Pan Width 500mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 3.8kg | ||
Model Number CCS 150K0.01L | ||
- COO (Country of Origin):
- CN
The Kern counting system efficiently counts the smallest parts within large quantities, with a maximum display limit of 999,999 parts, making it Ideal for precision applications.
Display type features a clear LCD backlight for enhanced visibility
Multi-range balance construction ensures robust performance
Weight capacity of 150 kg caters to heavy-duty counting tasks
Incorporates a strain gauge weighing system for accurate measurements
Related links
- Kern CCS 150K0.01 Counting Weighing Scale, 150kg Weight Capacity
- Kern CCS 150K0.1 Electronic Weighing Weighing Scale, 150kg Weight Capacity
- Kern CCS 150K0.1L Electronic Weighing Weighing Scale, 150kg Weight Capacity
- Kern CCA 100K-5M Counting Weighing Scale, 150kg Weight Capacity
- Kern CCA 100K-4M Counting Weighing Scale, 150kg Weight Capacity
- Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.1 Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 6K-6 Counting Weighing Scale, 6kg Weight Capacity
