Kern CCA 30K-5M Counting Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 921-016
- Mfr. Part No.:
- CCA 30K-5M
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP89,518.28
(exc. VAT)
PHP100,260.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,518.28 |
*price indicative
- RS Stock No.:
- 921-016
- Mfr. Part No.:
- CCA 30K-5M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 1.500.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | AUS | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Height | 114mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 14kg | |
| Standards/Approvals | CE | |
| Model Number | CCA 30K-5M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 1.500.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type AUS | ||
Weighing Modes kg | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Height 114mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 14kg | ||
Standards/Approvals CE | ||
Model Number CCA 30K-5M | ||
- COO (Country of Origin):
- CN
The Kern high-resolution counting system efficiently counts the smallest parts in bulk, comfortably displaying quantities up to 999,999 with optional verification. Its Advanced design ensures accurate and speedy counting for industrial applications.
Display backlight and a 20 mm digit height enhance visibility
Adjustable levelling feet provide stability on uneven surfaces
User-friendly with a total of 28 operation keys
Manual tare function allows for easy weight adjustments
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
