Kern CCA 10K-5M Counting Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 920-158
- Mfr. Part No.:
- CCA 10K-5M
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP82,260.04
(exc. VAT)
PHP92,131.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,260.04 |
*price indicative
- RS Stock No.:
- 920-158
- Mfr. Part No.:
- CCA 10K-5M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 750.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | AUS | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | kg | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Length | 240mm | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 9kg | |
| Standards/Approvals | CE | |
| Model Number | CCA 10K-5M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 750.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type AUS | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes kg | ||
Weigh Pan Height 110mm | ||
Weigh Pan Length 240mm | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 9kg | ||
Standards/Approvals CE | ||
Model Number CCA 10K-5M | ||
- COO (Country of Origin):
- CN
The Kern high-resolution counting system efficiently counts the smallest components in substantial quantities, displaying up to 999,999 items with optional verification for accuracy.
Display backlight and digit height of 20 mm for improved visibility
Dimensions of weighing surface measure 300x240 mm, offering ample space
Count speed stabilisation within 2 seconds for efficient operation
A power adapter supports input voltage of 100 - 240 V
Related links
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity
- Kern CCA 100K-5M Counting Weighing Scale, 150kg Weight Capacity
- Kern CCA 6K-5M Counting Weighing Scale, 6kg Weight Capacity
- Kern CCA 60K-5M Counting Weighing Scale, 60kg Weight Capacity
- Kern CCA 30K-5M Counting Weighing Scale, 30kg Weight Capacity
- Kern CPB 15K2DM+C Counting Weighing Scale, 15kg Weight Capacity
- Kern CDS 15K0.05 Counting Weighing Scale, 15kg Weight Capacity
- Kern CPB 15K0.2N+C Counting Weighing Scale, 15kg Weight Capacity
