Kern CDS 15K0.05 Counting Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 921-032
- Mfr. Part No.:
- CDS 15K0.05
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP51,614.14
(exc. VAT)
PHP57,807.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,614.14 |
*price indicative
- RS Stock No.:
- 921-032
- Mfr. Part No.:
- CDS 15K0.05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 300.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weighing Modes | ct, dwt, ffa, g, kg, lb, mo, oz, ozt, tl, tl (HK), tl (Tw) | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 75mm | |
| Weigh Pan Length | 308mm | |
| Weigh Pan Width | 318mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 8kg | |
| Model Number | CDS 15K0.05 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 300.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weighing Modes ct, dwt, ffa, g, kg, lb, mo, oz, ozt, tl, tl (HK), tl (Tw) | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 75mm | ||
Weigh Pan Length 308mm | ||
Weigh Pan Width 318mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 8kg | ||
Model Number CDS 15K0.05 | ||
- COO (Country of Origin):
- DE
The Kern counting scale offers high precision and designed for heavy loads, making it Ideal for various Industry 4.0 applications with a counting resolution of 300,000 points.
Weighing capacity of 15 kg ensures reliability for heavy-duty tasks
Display options include both LCD and 7 segment LED for versatility
Strain gauge weighing system delivers exceptional accuracy
Adjustable options include PreTare function and percentage determination
Related links
- Kern CXB 15K5NM Counting Weighing Scale, 15kg Weight Capacity
- Kern CPB 15K0.2N Counting Weighing Scale, 15kg Weight Capacity
- Kern CPB 15K2DM+C Counting Weighing Scale, 15kg Weight Capacity
- Kern CCA 10K-5M Counting Weighing Scale, 15kg Weight Capacity
- Kern CPB 15K0.2N+C Counting Weighing Scale, 15kg Weight Capacity
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity
- Kern CFS 15K0.2 Counting Weighing Scale, 15kg Weight Capacity
- Kern CFS 15K0.2+C Counting Weighing Scale, 15kg Weight Capacity
