Kern CDS 30K0.1 Counting Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 921-034
- Mfr. Part No.:
- CDS 30K0.1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP54,033.56
(exc. VAT)
PHP60,517.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,033.56 |
*price indicative
- RS Stock No.:
- 921-034
- Mfr. Part No.:
- CDS 30K0.1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Counting | |
| Resolution | 300.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Height | 75mm | |
| Weigh Pan Length | 308mm | |
| Weigh Pan Width | 318mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | ct | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 8kg | |
| Standards/Approvals | CE | |
| Model Number | CDS 30K0.1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Counting | ||
Resolution 300.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Height 75mm | ||
Weigh Pan Length 308mm | ||
Weigh Pan Width 318mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes ct | ||
Maximum Operating Temperature 40°C | ||
Net Weight 8kg | ||
Standards/Approvals CE | ||
Model Number CDS 30K0.1 | ||
- COO (Country of Origin):
- DE
The Kern counting scale offers easy use for heavy load applications, boasting a counting resolution of 300,000 points and designed for the diverse requirements of Industry 4.0.
Maximum weighing capacity of 30 kg with a readability of 0.0001 kg
Robust stainless steel weighing plate ensures durability
Display features include LCD and 7-segment LED with backlight
Multiple counting functions allow for efficient piece counting
Related links
- Kern CDS 30K0.1L Counting Weighing Scale, 30kg Weight Capacity
- Kern CPB 30K5DM Counting Weighing Scale, 30kg Weight Capacity
- Kern CCA 30K-4M Counting Weighing Scale, 30kg Weight Capacity
- Kern CFS 30K0.5 Counting Weighing Scale, 30kg Weight Capacity
- Kern CPB 30K0.5N Counting Weighing Scale, 30kg Weight Capacity
- Kern CCS 30K0.01. Counting Weighing Scale, 30kg Weight Capacity
- Kern IFS 30K0.2DL+C Counting Weighing Scale, 30kg Weight Capacity
- Kern CPB 30K5DM+C Counting Weighing Scale, 30kg Weight Capacity
