Kern CDS 16K0.1 Counting Weighing Scale, 16kg Weight Capacity

N

Subtotal (1 unit)*

PHP50,807.67

(exc. VAT)

PHP56,904.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,807.67

*price indicative

RS Stock No.:
921-033
Mfr. Part No.:
CDS 16K0.1
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

16kg

Scale Type

Counting

Resolution

160.000

Parts Counting

Yes

Interface Type

Bluetooth

Plug Type

CH

Display Type

LCD

Weighing Modes

ct

Minimum Operating Temperature

-10°C

Weigh Pan Height

75mm

Weigh Pan Length

308mm

Weigh Pan Width

318mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

8kg

Model Number

CDS 16K0.1

COO (Country of Origin):
DE
The Kern counting scale designed for heavy loads, featuring a counting resolution of 160,000 points, making it Ideal for diverse Industry 4.0 applications.

Weighing capacity of up to 16 kg facilitates heavy load usage

Easily readable LCD and 7 segment LED displays enhance user experience

Resolution of 160,000 provides precise measurements for accuracy

Manual tare function supports versatile weighing tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy