Adam GBK 16 Bench Weighing Scale, 16kg Weight Capacity
- RS Stock No.:
- 224-7455
- Mfr. Part No.:
- GBK 16+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP49,176.03
(exc. VAT)
PHP55,077.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,176.03 |
*price indicative
- RS Stock No.:
- 224-7455
- Mfr. Part No.:
- GBK 16+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 16kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD Backlight | |
| Plug Type | 3-Pin (Global), Type C, Type I | |
| Weigh Pan Height | 65mm | |
| Weigh Pan Diameter | 300mm | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | kg, g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 7.6kg | |
| Model Number | GBK 16 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 16kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD Backlight | ||
Plug Type 3-Pin (Global), Type C, Type I | ||
Weigh Pan Height 65mm | ||
Weigh Pan Diameter 300mm | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 300mm | ||
Weighing Modes kg, g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 7.6kg | ||
Model Number GBK 16 | ||
Durable and flexible, Adam Equipments GBK bench scales provide a superb value for businesses that need a scale to perform multiple functions. GBK is well-suited for use on production floors, at bakeries, in shipping and receiving operations, at wholesale operations, and even during auctions. All GBK models feature a full numeric keypad and checkweighing lights to simplify operation. The ample, grade 304 stainless steel pan can be easily cleaned, and RS-232 interface provides connectivity to printers and PCs.
Models
GBK 16 (16kg capacity), GBK 32 (32kg capacity), GBK 60 (60kg capacity), GBK 120 (120kg capacity)
Application Information
GBK scales are perfect for industrial checkweighing tasks where speed, accuracy and robustness are crucial.
Related links
- Adam Bench Weighing Scale, 16kg Weight Capacity
- Adam GGS 16 Platform Waterproof Weighing Scale, 16kg Weight Capacity
- Adam BCT 16 Printing Weighing Scale, 16kg Weight Capacity
- Adam GBK 32 Bench Weighing Scale, 32kg Weight Capacity
- Adam GBK 60 Bench Weighing Scale, 60kg Weight Capacity
- Adam GBK 120 Bench Weighing Scale, 120kg Weight Capacity
- Adam Bench Bench Scale, 16kg Weight Capacity
- Adam Bench Waterproof Weighing Scale, 16kg Weight Capacity
