Adam Bench Bench Scale, 16kg Weight Capacity
- RS Stock No.:
- 687-296
- Mfr. Part No.:
- CKT 16
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP40,424.76
(exc. VAT)
PHP45,275.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,424.76 |
*price indicative
- RS Stock No.:
- 687-296
- Mfr. Part No.:
- CKT 16
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Bench Scale | |
| Weighing Capacity | 16kg | |
| Scale Type | Bench | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Bench Scale | ||
Weighing Capacity 16kg | ||
Scale Type Bench | ||
Resolution 1 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd Cruiser Bench Check weighing scale is a durable, versatile scale for industrial counting and weighing needs. Ideal for stock control tasks, check weighing during packaging processes and general weighing, Cruiser (CKT) can help reduce waste and eliminate shortages. The Backlit display changes colour to show if a sample is under, over, or within the pre-set limits. Designed to be tough, the Cruiser (CKT) features ABS housing, stainless steel platform, non-slip feet and load cell protection.
Adjustable levelling feet help optimise setup
Drip channels help divert spills away from the scales internal components
Check weighing with audible alarm
Sealed keypad protects against dirt and spills
Related links
- Adam Bench Bench Scale, 16kg Weight Capacity
- Adam Bench Scale, 16kg Weight Capacity
- Adam Bench Weighing Scale, 16kg Weight Capacity
- Adam Bench Waterproof Weighing Scale, 16kg Weight Capacity
- Adam Bench Bench Scale, 40kg Weight Capacity
- Adam Bench Bench Scale, 48kg Weight Capacity
- Adam Bench Bench Scale, 8kg Weight Capacity
- Adam Bench Bench Scale, 32kg Weight Capacity
