Adam Bench Bench Scale, 16kg Weight Capacity

Subtotal (1 unit)*

PHP62,475.15

(exc. VAT)

PHP69,972.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP62,475.15

*price indicative

RS Stock No.:
687-166
Mfr. Part No.:
CKT 16UH
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Weighing Capacity

16kg

Product Type

Bench Scale

Scale Type

Bench

Resolution

0.1 g

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd Cruiser Bench Check weighing scale is a durable, versatile scale for industrial counting and weighing needs. Ideal for stock control tasks, check weighing during packaging processes and general weighing, Cruiser (CKT) can help reduce waste and eliminate shortages. The Backlit display changes colour to show if a sample is under, over, or within the pre-set limits. Designed to be tough, the Cruiser (CKT) features ABS housing, stainless steel platform, non-slip feet and load cell protection.

Adjustable levelling feet help optimise setup

Drip channels help divert spills away from the scales internal components

Check weighing with audible alarm

Sealed keypad protects against dirt and spills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy