Adam GBK 120 Bench Weighing Scale, 120kg Weight Capacity

Subtotal (1 unit)*

PHP49,757.25

(exc. VAT)

PHP55,728.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,757.25

*price indicative

RS Stock No.:
224-7454
Mfr. Part No.:
GBK 120+CAL
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Weighing Capacity

120kg

Product Type

Weighing Scale

Scale Type

Bench

Resolution

5 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C, Type I, 3-Pin (Global)

Display Type

LCD Backlight

Weigh Pan Diameter

300mm

Weigh Pan Height

65mm

Weigh Pan Length

400mm

Weighing Modes

kg

Weigh Pan Width

300mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Net Weight

7.6kg

Model Number

GBK 120

Durable and flexible, Adam Equipment’s GBK bench scales provide a superb value for businesses that need a scale to perform multiple functions. GBK is well-suited for use on production floors, at bakeries, in shipping and receiving operations, at wholesale operations, and even during auctions. All GBK models feature a full numeric keypad and checkweighing lights to simplify operation. The ample, grade 304 stainless steel pan can be easily cleaned, and RS-232 interface provides connectivity to printers and PCs.

Models


GBK 16 (16kg capacity), GBK 32 (32kg capacity), GBK 60 (60kg capacity), GBK 120 (120kg capacity)

Application Information


GBK scales are perfect for industrial checkweighing tasks where speed, accuracy and robustness are crucial.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy