Adam BCT 16 Printing Weighing Scale, 16kg Weight Capacity
- RS Stock No.:
- 224-7430
- Mfr. Part No.:
- BCT 16+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP104,789.72
(exc. VAT)
PHP117,364.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,789.72 |
*price indicative
- RS Stock No.:
- 224-7430
- Mfr. Part No.:
- BCT 16+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 16kg | |
| Product Type | Weighing Scale | |
| Scale Type | Printing | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD Backlight | |
| Plug Type | 3-Pin (Global), Type C, Type I | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 65mm | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | ct, mm, t, oz, kg, g, lb | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 14kg | |
| Model Number | BCT 16 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 16kg | ||
Product Type Weighing Scale | ||
Scale Type Printing | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD Backlight | ||
Plug Type 3-Pin (Global), Type C, Type I | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 65mm | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 300mm | ||
Weighing Modes ct, mm, t, oz, kg, g, lb | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 14kg | ||
Model Number BCT 16 | ||
The Adam Equipment Co Ltd BCT series Weighing machine is advanced label printing scales offer a removable, easy-to-clean stainless steel platform, providing an excellent value for industrial counting tasks. The BCT features a built-in printer that prints weight, QR codes, bar codes and labels, which can be customized on a computer using the included software.
RS-232 interface is available to provide speedy connection to computers and printers.
Rugged construction stands up to industrial use.
Sealed keypad protects against dirt and spills.
Vivid, backlit LCD easily visible in any lighting conditions.
Related links
- Adam BCT 32 Printing Weighing Scale, 32kg Weight Capacity
- Adam Printing Weighing Scale, 16kg Weight Capacity
- Adam GBK 16 Bench Weighing Scale, 16kg Weight Capacity
- Adam GGS 16 Platform Waterproof Weighing Scale, 16kg Weight Capacity
- Adam BKT 75 Printing Weighing Scale, 75kg Weight Capacity
- Adam BKT 8 Printing Weighing Scale, 8kg Weight Capacity
- Adam BKT 150 Printing Weighing Scale, 150kg Weight Capacity
- Adam Bench Waterproof Weighing Scale, 16kg Weight Capacity
