Adam BKT 150 Printing Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 224-7433
- Mfr. Part No.:
- BKT 150+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP120,609.16
(exc. VAT)
PHP135,082.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,609.16 |
*price indicative
- RS Stock No.:
- 224-7433
- Mfr. Part No.:
- BKT 150+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Printing | |
| Resolution | 10 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | 3-Pin (Global), Type C, Type I | |
| Display Type | LCD Backlight | |
| Weigh Pan Height | 65mm | |
| Weigh Pan Length | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 400mm | |
| Weighing Modes | g, ct, oz, lb, mm, t, kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 18kg | |
| Standards/Approvals | No | |
| Model Number | BKT 150 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 150kg | ||
Scale Type Printing | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type 3-Pin (Global), Type C, Type I | ||
Display Type LCD Backlight | ||
Weigh Pan Height 65mm | ||
Weigh Pan Length 500mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 400mm | ||
Weighing Modes g, ct, oz, lb, mm, t, kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 18kg | ||
Standards/Approvals No | ||
Model Number BKT 150 | ||
The Adam Equipment Co Ltd BKT series Weighing machine come with label printing scales are ideal for manufacturing, shipping and receiving, packing and distribution warehouses. The BKT has a built-in printer that can print weight, QR codes, bar codes and labels in numerous languages. Its operation is simple using six buttons on the indicator, and results are readily visible on the backlit LCD
RS-232 interface is available to provide speedy connection to computers and printers.
Rugged construction stands up to industrial use.
Sealed keypad protects against dirt and spills.
Vivid, backlit LCD easily visible in any lighting conditions.
Related links
- Adam BKT 150 Printing Weighing Scale, 150kg Weight Capacity
- Adam BKT 75 Printing Weighing Scale, 75kg Weight Capacity
- Adam BKT 8 Printing Weighing Scale, 8kg Weight Capacity
- Adam GFK 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam GGL 150 Platform Waterproof Weighing Scale, 150kg Weight Capacity
- Adam CPW PLUS 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam GGF 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam SHS 150+CAL Crane Weighing Scale, 150kg Weight Capacity
