Adam GGL 150 Platform Waterproof Weighing Scale, 150kg Weight Capacity

Subtotal (1 unit)*

PHP121,220.94

(exc. VAT)

PHP135,767.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP121,220.94

*price indicative

RS Stock No.:
224-7465
Mfr. Part No.:
GGL 150+CAL
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Weighing Capacity

150kg

Product Type

Waterproof Weighing Scale

Scale Type

Platform

Resolution

5 g

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD Backlight

Plug Type

Type I, Type C, 3-Pin (Global)

Minimum Operating Temperature

-10°C

Weighing Modes

N, oz, Custom, kg, g, lb

Weigh Pan Height

165mm

Weigh Pan Diameter

450mm

Weigh Pan Width

450mm

Weigh Pan Length

600mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

Net Weight

21kg

Model Number

GGL 150

The GGL is Adam Equipment’s ultimate IP68 waterproof floor scale. It features grade 304 stainless steel casing, a large clear display and rugged, long-lasting construction, as well as an extra large 450x600mm base.

For checkweighing tasks, the backlight on the indicator changes colour – red (weight is over the high limit), yellow (weight is under the low limit) and green (weight is within the preset parameters). An RS-232 output means the GGL can be connected to printers and PCs.

All GGL models are covered by a 5-year manufacturer’s warranty.

IP68-certified waterproof

Large, grade 304 stainless steel pan allows easy cleaning

Rugged stainless steel construction for ultimate durability

Heavy-duty rubber feet ensure stability of unit

Sealed keypad protects against dirt and spills

Speedy connection to computers and printers

External calibration allows for verification and adjustment with weights

Hold function freezes the displayed weight, allowing time to elapse without losing the result

Parts counting with preset sample sizes

Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects

Backlit display changes colour for quick notification of check weighing limits

Capacity tracker built into display for easily monitoring possible overloads

Rechargeable battery included for operation almost anywhere

Programmable auto power-off to save energy

Models


GGL 150 (150kg capacity)

Application Information


GGL waterproof floor scales are essential equipment for food factories, chemical plants and other locations where the scale is likely to get wet or dusty.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy