Adam GFK 150 Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 224-7458
- Mfr. Part No.:
- GFK 150+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP61,826.33
(exc. VAT)
PHP69,245.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,826.33 |
*price indicative
- RS Stock No.:
- 224-7458
- Mfr. Part No.:
- GFK 150+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 10 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD Backlight | |
| Plug Type | Type C, Type I, 3-Pin (Global) | |
| Weigh Pan Diameter | 400mm | |
| Weighing Modes | g, kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Height | 65mm | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 12.5kg | |
| Standards/Approvals | No | |
| Model Number | GFK 150 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 10 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD Backlight | ||
Plug Type Type C, Type I, 3-Pin (Global) | ||
Weigh Pan Diameter 400mm | ||
Weighing Modes g, kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 500mm | ||
Weigh Pan Height 65mm | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 12.5kg | ||
Standards/Approvals No | ||
Model Number GFK 150 | ||
Adam Equipments GFK floor scales feature large, 600x800mm stainless steel bases for weighing large heavy items quickly and easily. For checkweighing, GFK scales feature red/amber/green checkweighing lights, as well as a full numeric keypad to easily enter high and low checkweighing limits.
RS-232 interface provides connectivity to printers and PCs.
For robust, daily industrial weighing – choose GFK.
Models
GFK 75 (75kg capacity), GFK 150 (150kg capacity), GFK 300 (300kg capacity)
Application Information
GFK floor scales are perfect for industrial checkweighing tasks where speed, accuracy and robustness are crucial.
Related links
- Adam GFK 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam GGF 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam CPW PLUS 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam GGL 150 Platform Waterproof Weighing Scale, 150kg Weight Capacity
- Adam GFK 75 Platform Weighing Scale, 75kg Weight Capacity
- Adam GGL 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam Platform Weighing Scale, 150kg Weight Capacity
- Adam BKT 150 Printing Weighing Scale, 150kg Weight Capacity
