Adam GGF 150 Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 224-7463
- Mfr. Part No.:
- GGF 150+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP104,038.85
(exc. VAT)
PHP116,523.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,038.85 |
*price indicative
- RS Stock No.:
- 224-7463
- Mfr. Part No.:
- GGF 150+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Platform | |
| Resolution | 5 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD Backlight | |
| Plug Type | Type I, Type C, 3-Pin (Global) | |
| Weigh Pan Diameter | 400mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg, N, g, oz, Custom, lb | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Width | 400mm | |
| Weigh Pan Height | 133mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 7kg | |
| Standards/Approvals | No | |
| Model Number | GGF 150 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 5 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD Backlight | ||
Plug Type Type I, Type C, 3-Pin (Global) | ||
Weigh Pan Diameter 400mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg, N, g, oz, Custom, lb | ||
Weigh Pan Length 500mm | ||
Weigh Pan Width 400mm | ||
Weigh Pan Height 133mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 7kg | ||
Standards/Approvals No | ||
Model Number GGF 150 | ||
The Adam Equipment Co Ltd GG series is a combination of durability and performance, Gladiator scales accomplish washdown weighing tasks in demanding food, pharmaceutical and industrial settings. With an IP67 rating for washdown capabilities, Gladiator features easy-to-clean stainless steel construction that is ideal for wet and dusty environments. Gladiator features a tactile keypad with large, colour-coded keys for easy operation
IP67-rated for protection against water and dust.
Backlit display changes colour for quick notification of check weighing limits.
Large, grade 304 stainless steel pan allows easy cleaning.
Rugged stainless steel housing for ultimate durability.
Related links
- Adam GFK 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam CPW PLUS 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam GGL 150 Platform Waterproof Weighing Scale, 150kg Weight Capacity
- Adam GGF 75 Platform Weighing Scale, 75kg Weight Capacity
- Adam GGL 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam BKT 150 Printing Weighing Scale, 150kg Weight Capacity
- Adam CPW PLUS 150L Platform Weighing Scale, 150kg Weight Capacity
- Adam CPW PLUS 150M Platform Weighing Scale, 150kg Weight Capacity
