Adam BKT 75 Printing Weighing Scale, 75kg Weight Capacity

Subtotal (1 unit)*

PHP99,969.53

(exc. VAT)

PHP111,965.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP99,969.53

*price indicative

RS Stock No.:
224-7434
Mfr. Part No.:
BKT 75+CAL
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Weighing Scale

Weighing Capacity

75kg

Scale Type

Printing

Resolution

5 g

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD Backlight

Plug Type

Type I, Type C, 3-Pin (Global)

Weigh Pan Length

500mm

Weigh Pan Width

400mm

Weighing Modes

g, kg, lb, t, ct, mm, oz

Weigh Pan Height

65mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

18kg

Standards/Approvals

No

Model Number

BKT 75

The Adam Equipment Co Ltd BKT series Weighing machine come with label printing scales are ideal for manufacturing, shipping and receiving, packing and distribution warehouses. The BKT has a built-in printer that can print weight, QR codes, bar codes and labels in numerous languages. Its operation is simple using six buttons on the indicator, and results are readily visible on the backlit LCD

RS-232 interface is available to provide speedy connection to computers and printers.

Rugged construction stands up to industrial use.

Sealed keypad protects against dirt and spills.

Vivid, backlit LCD easily visible in any lighting conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy