Adam CPW PLUS 75 Platform Weighing Scale, 75kg Weight Capacity
- RS Stock No.:
- 224-7451
- Mfr. Part No.:
- CPW PLUS 75+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP30,884.17
(exc. VAT)
PHP34,590.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,884.17 |
*price indicative
- RS Stock No.:
- 224-7451
- Mfr. Part No.:
- CPW PLUS 75+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 75kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 20 g | |
| Parts Counting | No | |
| Interface Type | RS232 | |
| Plug Type | Type I, 3-Pin (Global), Type C | |
| Display Type | LCD Backlight | |
| Weighing Modes | kg, oz, lb | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 50mm | |
| Weigh Pan Diameter | 300mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | cUL, CE | |
| Net Weight | 4kg | |
| Model Number | CPW PLUS 75 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 75kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 20 g | ||
Parts Counting No | ||
Interface Type RS232 | ||
Plug Type Type I, 3-Pin (Global), Type C | ||
Display Type LCD Backlight | ||
Weighing Modes kg, oz, lb | ||
Weigh Pan Width 300mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 50mm | ||
Weigh Pan Diameter 300mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals cUL, CE | ||
Net Weight 4kg | ||
Model Number CPW PLUS 75 | ||
The Adam Equipment Co Ltd CPW-plus series is a weighing scales that offers industrial multi-purpose scales which are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator. It also offers durable construction, and are available in a selection of stainless steel platform sizes. CPWplus is suited for many types of weighing in the field, warehouse or lab, such as food processing, shipping and receiving, materials testing or veterinary use.
Vivid, backlit LCD easily visible in any lighting conditions.
Auto power-off to save energy.
Large, grade 304 stainless steel pan allows easy cleaning.
Rugged construction stands up to industrial use.
Related links
- Adam CPW PLUS 75M Platform Weighing Scale, 75kg Weight Capacity
- Adam CPW PLUS 75L Platform Weighing Scale, 75kg Weight Capacity
- Adam CPW Plus 75 Weighing Scale Weighing Scale, 75kg Weight Capacity
- Adam GGF 75 Platform Weighing Scale, 75kg Weight Capacity
- Adam GFK 75 Platform Weighing Scale, 75kg Weight Capacity
- Adam GGB 75 Platform Waterproof Weighing Scale, 75kg Weight Capacity
- Adam CPW PLUS 200M Platform Weighing Scale, 200kg Weight Capacity
- Adam CPW PLUS 150 Platform Weighing Scale, 150kg Weight Capacity
