Adam BCT 32 Printing Weighing Scale, 32kg Weight Capacity

Subtotal (1 unit)*

PHP104,789.72

(exc. VAT)

PHP117,364.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP104,789.72

*price indicative

RS Stock No.:
224-7432
Mfr. Part No.:
BCT 32+CAL
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Weighing Scale

Weighing Capacity

32kg

Scale Type

Printing

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

3-Pin (Global), Type I, Type C

Display Type

LCD Backlight

Weigh Pan Height

65mm

Minimum Operating Temperature

-10°C

Weighing Modes

ct, t, kg, oz, mm, g, lb

Weigh Pan Length

400mm

Weigh Pan Width

300mm

Maximum Operating Temperature

40°C

Net Weight

14kg

Standards/Approvals

No

Model Number

BCT 32

The Adam Equipment Co Ltd BCT series Weighing machine is advanced label printing scales offer a removable, easy-to-clean stainless steel platform, providing an excellent value for industrial counting tasks. The BCT features a built-in printer that prints weight, QR codes, bar codes and labels, which can be customized on a computer using the included software.

RS-232 interface is available to provide speedy connection to computers and printers.

Rugged construction stands up to industrial use.

Sealed keypad protects against dirt and spills.

Vivid, backlit LCD easily visible in any lighting conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy