Adam BCT 32 Printing Weighing Scale, 32kg Weight Capacity

Subtotal (1 unit)*

PHP92,109.80

(exc. VAT)

PHP103,162.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP92,109.80

*price indicative

RS Stock No.:
196-6370
Mfr. Part No.:
BCT 32
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Weighing Capacity

32kg

Product Type

Weighing Scale

Scale Type

Printing

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type I, Type C, 3-Pin (Global)

Display Type

LCD Backlight

Weigh Pan Height

65mm

Minimum Operating Temperature

-10°C

Weighing Modes

lb, oz, g, kg

Weigh Pan Width

300mm

Weigh Pan Length

400mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

Net Weight

14kg

Model Number

BCT 32

COO (Country of Origin):
GB
The Adam equipment BCT series Weighing machine is Advanced label printing scales offer a removable, easy-to-clean stainless steel platform, providing an excellent Value for industrial counting tasks.

RS-232 Interface is available to provide speedy connection to computers and printers

Sealed keypad protects against dirt and spills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy