Adam Bench Waterproof Weighing Scale, 32kg Weight Capacity

Subtotal (1 unit)*

PHP29,561.59

(exc. VAT)

PHP33,108.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,561.59

*price indicative

RS Stock No.:
687-271
Mfr. Part No.:
ABW 32
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Weighing Capacity

32kg

Product Type

Waterproof Weighing Scale

Scale Type

Bench

Resolution

5 g

Parts Counting

Yes

COO (Country of Origin):
GB
The Adam Equipment Co Ltd Aqua Portable Washdown scale is built to withstand the harshest working conditions, it features a large removable stainless steel weighing pan. Ideal for food production, catering and industrial environments, precision load technology enables improved performance and greater efficiency during weighing and counting tasks. The dual front and rear displays enhance visibility and productivity for the user. Power is supplied by AC adapter or rechargeable battery, and auto power-off conserves battery life.

IP67 rated for protection against water and dust

External calibration allows for verification and adjustment with weights

Sealed keypad protects against dirt and spills

Overload protection helps prevent damage to internal components

Solid ABS housing is durable for industrial use

Heavy duty rubber feet ensure stability of unit

Zero tracking feature ensures display returns to zero reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy