Kern CDS 36K0.2L Counting Weighing Scale, 36kg Weight Capacity

N

Subtotal (1 unit)*

PHP79,840.63

(exc. VAT)

PHP89,421.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP79,840.63

*price indicative

RS Stock No.:
921-036
Mfr. Part No.:
CDS 36K0.2L
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

36kg

Product Type

Weighing Scale

Scale Type

Counting

Resolution

180.000

Parts Counting

Yes

Interface Type

Analogue

Display Type

LCD

Plug Type

CH

Weigh Pan Length

500mm

Minimum Operating Temperature

-10°C

Weighing Modes

ct

Weigh Pan Width

400mm

Weigh Pan Height

127mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

12kg

Model Number

CDS 36K0.2L

COO (Country of Origin):
DE
The Kern counting scale designed for heavy loads, ensuring high counting resolution at 180,000 points, perfect for diverse Industry 4.0 applications.

Weighing capacity of 36 kg with a readability of 0.0002 kg

Adjustable levelling feet ensure accurate measurements

Employs a strain gauge weighing system for reliable performance

Manual tare function allows for precise net weight calculations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy