Kern IOC 10K-3LM Weighing Scale Platform Scales, 15kg Weight Capacity
- RS Stock No.:
- 860-652
- Mfr. Part No.:
- IOC 10K-3LM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP32,258.84
(exc. VAT)
PHP36,129.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,258.84 |
*price indicative
- RS Stock No.:
- 860-652
- Mfr. Part No.:
- IOC 10K-3LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Platform Scales | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Width | 400mm | |
| Weighing Modes | kg | |
| Weigh Pan Length | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 8kg | |
| Standards/Approvals | CE | |
| Model Number | IOC 10K-3LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Platform Scales | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Height 110mm | ||
Weigh Pan Width 400mm | ||
Weighing Modes kg | ||
Weigh Pan Length 300mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 8kg | ||
Standards/Approvals CE | ||
Model Number IOC 10K-3LM | ||
- COO (Country of Origin):
- CN
The Kern industrial scale designed for precise weighing with multiple communication options, ensuring efficient and reliable functionality in various settings.
Weighing capacity ranges from 6 kg to 15 kg, supporting a variety of applications
Strain gauge weighing system ensures high accuracy with readability down to 0.002 kg
Robust stainless steel weighing plate provides durability and reliability
Related links
- Kern IOC 10K-3M Weighing Scale Platform Scales, 15kg Weight Capacity
- Kern IOC 30K-3M Weighing Scale Platform Scales, 15kg Weight Capacity
- Kern SXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 600K-1M Weighing Scale Platform Scales, 300kg Weight Capacity
- Kern IOC 100K-2LM Weighing Scale Platform Scales, 150kg Weight Capacity
