Kern IOC 100K-2LM Weighing Scale Platform Scales, 150kg Weight Capacity
- RS Stock No.:
- 860-649
- Mfr. Part No.:
- IOC 100K-2LM
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP55,646.50
(exc. VAT)
PHP62,324.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,646.50 |
*price indicative
- RS Stock No.:
- 860-649
- Mfr. Part No.:
- IOC 100K-2LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Platform Scales | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Weigh Pan Width | 650mm | |
| Weigh Pan Height | 150mm | |
| Weigh Pan Length | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 22kg | |
| Model Number | IOC 100K-2LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Platform Scales | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Weigh Pan Width 650mm | ||
Weigh Pan Height 150mm | ||
Weigh Pan Length 500mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 22kg | ||
Model Number IOC 100K-2LM | ||
- COO (Country of Origin):
- CN
The Kern platform scale offers precise measuring capabilities for various industrial applications, equipped with versatile communication options and optional verification features for enhanced operation.
LCD display with a backlight for improved visibility
Weighing capacity of up to 150 kg, suitable for heavy loads
Single-cell platform construction for accurate measurements
Related links
- Kern IOC 100K-2M Weighing Scale Platform Scales, 150kg Weight Capacity
- Kern IOC 300K-2M Weighing Scale Platform Scales, 150kg Weight Capacity
- Kern IOC 60K-2LM Weighing Scale Platform Scales, 30kg Weight Capacity
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3 Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 6K-4 Weighing Scale Platform Scales, 6kg Weight Capacity
