Kern IOC 60K-2LM Weighing Scale Platform Scales, 30kg Weight Capacity
- RS Stock No.:
- 908-390
- Mfr. Part No.:
- IOC 60K-2LM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,920.31
(exc. VAT)
PHP44,710.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,920.31 |
*price indicative
- RS Stock No.:
- 908-390
- Mfr. Part No.:
- IOC 60K-2LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Platform Scales | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weighing Modes | kg | |
| Weigh Pan Height | 120mm | |
| Weigh Pan Length | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 12kg | |
| Standards/Approvals | CE | |
| Model Number | IOC 60K-2LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Product Type Platform Scales | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weighing Modes kg | ||
Weigh Pan Height 120mm | ||
Weigh Pan Length 500mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 12kg | ||
Standards/Approvals CE | ||
Model Number IOC 60K-2LM | ||
- COO (Country of Origin):
- CN
The Kern industrial scale offers precise measurements and a robust design, Ideal for professionals requiring reliable weight data in various environments. Its Advanced features enhance usability and ensure accuracy for a wide array of industrial applications.
Weighing capacity of 30 kg to 60 kg, catering to diverse weighing needs
Display screen measures 110x35 mm, providing clear visibility
Rechargeable battery supports 100 hours of operation without backlight
Related links
- Kern IOC 100K-2LM Weighing Scale Platform Scales, 150kg Weight Capacity
- Kern IOC 60K-2M Weighing Scale Platform Scales, 60kg Weight Capacity
- Kern IXC 60K-2LM Weighing Scale Weighing Scale, 3kg Weight Capacity
- Kern SXC 60K-2LM Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern KBP 30V20M Platform Platform Scales, 30kg Weight Capacity
- Kern IFC 30K5DM Platform Platform Scales, 30kg Weight Capacity
