Kern IOC 60K-2M Weighing Scale Platform Scales, 60kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

PHP32,662.08

(exc. VAT)

PHP36,581.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,662.08

*price indicative

RS Stock No.:
920-365
Mfr. Part No.:
IOC 60K-2M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Platform Scales

Weighing Capacity

60kg

Scale Type

Weighing Scale

Resolution

3.000

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

CH

Weighing Modes

kg

Minimum Operating Temperature

-10°C

Weigh Pan Width

400mm

Weigh Pan Length

300mm

Weigh Pan Height

110mm

Maximum Operating Temperature

40°C

Net Weight

8kg

Standards/Approvals

CE

Model Number

IOC 60K-2M

COO (Country of Origin):
CN
The Kern platform scale provides accurate weight measurements with a range of communication options, Ideal for industrial applications. designed for versatility, it supports various user requirements with verification functionality available.

Weighing capacity of up to 60 kg with a readability of 0.01 kg

Equipped with a stainless steel weighing plate for durability

Adjustable levelling feet ensure stability on uneven surfaces

Includes a rechargeable battery for portability, lasting up to 100 hours

User-friendly Interface supports multiple languages and functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy