Kern IOC 60K-3 Platform Weighing Scale, 60kg Weight Capacity

Subtotal (1 unit)*

PHP40,913.04

(exc. VAT)

PHP45,822.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,913.04

*price indicative

RS Stock No.:
240-9986
Distrelec Article No.:
304-22-895
Mfr. Part No.:
IOC 60K-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

20 g

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

Multiplug

Minimum Operating Temperature

-10°C

Weigh Pan Height

110mm

Weigh Pan Length

300mm

Weigh Pan Width

400mm

Maximum Operating Temperature

40°C

Net Weight

8kg

Standards/Approvals

CE

Model Number

IOC 60K-3

COO (Country of Origin):
CN
The Kern Industrial scale IOC 60K-3, Weighing range 30 kg, 60 kg, Readout 1 g, 2 g has a large number of data Interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning, etc. KCP is a standardised Interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data Interface RS-232, other Interfaces on request.

Industry 4.0

Platform weighing plate stainless steel, painted steel base, silicone-coated aluminium load cell

Protection against dust and water splashes IP65

Level indicator and levelling feet for precise levelling of the scale to give the most accurate weighing result

Searching and remote control of the balance using external control devices or computers with the KERN Communication Protocol (KCP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy