Kern IFC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 613-768
- Mfr. Part No.:
- IFC 60K-3
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP56,246.53
(exc. VAT)
PHP62,996.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,246.53 |
*price indicative
- RS Stock No.:
- 613-768
- Mfr. Part No.:
- IFC 60K-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 30 | |
| Parts Counting | Yes | |
| Interface Type | 4 to 20 mA Analogue, WiFi, RS232, USB, Bluetooth 4.0, Ethernet, Analogue | |
| Plug Type | US, EU, CH, UK | |
| Display Type | LCD Backlight | |
| Weighing Modes | pcs, lb, kg, g | |
| Weigh Pan Length | 400mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 45kg | |
| Model Number | IFC 60K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 30 | ||
Parts Counting Yes | ||
Interface Type 4 to 20 mA Analogue, WiFi, RS232, USB, Bluetooth 4.0, Ethernet, Analogue | ||
Plug Type US, EU, CH, UK | ||
Display Type LCD Backlight | ||
Weighing Modes pcs, lb, kg, g | ||
Weigh Pan Length 400mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE mark | ||
Net Weight 45kg | ||
Model Number IFC 60K-3 | ||
- COO (Country of Origin):
- CN
The Kern Industrial scales are engineered to meet the demanding requirements of harsh industrial applications, offering up to three interfaces for seamless integration into automated processes. These scales adhere to the standardized KERN operating concept, ensuring consistency across products in design, menu structure, button functions, interface connections, and protocols. This uniformity simplifies user training and system integration.
Benchtop stand including wall mount for display device as standard
Protective working cover included with delivery
With Real Time Clock as standard
Simplified battery replacement through easily accessible housing
Related links
- Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity
- Kern SFE 60K-2LNM Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-2L Platform Weighing Scale, 60kg Weight Capacity
- Kern SFE 60K-2NM Platform Weighing Scale, 60kg Weight Capacity
