Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 613-769
- Mfr. Part No.:
- IFC 60K-3L
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP74,653.78
(exc. VAT)
PHP83,612.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,653.78 |
*price indicative
- RS Stock No.:
- 613-769
- Mfr. Part No.:
- IFC 60K-3L
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 30 | |
| Parts Counting | Yes | |
| Interface Type | WiFi, Analogue, 4 to 20 mA Analogue, USB, Bluetooth 4.0, RS232, Ethernet | |
| Display Type | LCD | |
| Plug Type | UK, EU, CH, US | |
| Weighing Modes | lb, g, kg, pcs | |
| Weigh Pan Width | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 9.96kg | |
| Model Number | IFC 60K-3L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 30 | ||
Parts Counting Yes | ||
Interface Type WiFi, Analogue, 4 to 20 mA Analogue, USB, Bluetooth 4.0, RS232, Ethernet | ||
Display Type LCD | ||
Plug Type UK, EU, CH, US | ||
Weighing Modes lb, g, kg, pcs | ||
Weigh Pan Width 500mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE mark | ||
Net Weight 9.96kg | ||
Model Number IFC 60K-3L | ||
- COO (Country of Origin):
- CN
The Kern Industrial scales are engineered to meet the rigorous demands of harsh industrial environments, offering robust construction and advanced connectivity options. These scales adhere to a standardized operating concept, ensuring consistency across products in design, menu structure, button functions, interface connections, and protocols. These scales support Industry 4.0 capabilities, allowing data and control commands to be exchanged through various interfaces such as RS-232, USB, Ethernet, Wi-Fi, and Bluetooth. The KUP Extension Box enables the simultaneous connection of up to three interfaces, facilitating flexible communication tailored to specific operational needs.
Benchtop stand including wall mount for display device as standard
Protective working cover included with delivery
Simplified battery replacement through easily-accessible housing
With Real Time Clock as standard
Related links
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IFC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern SXC 60K-3L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern IXC 60K-3L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3L Electronic Weighing Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity
- Kern SFE 60K-2LNM Platform Weighing Scale, 60kg Weight Capacity
