Kern IXC 60K-3L Weighing Scale Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 270-891
- Mfr. Part No.:
- IXC 60K-3L
- Manufacturer:
- Kern
This image is representative of the product range
Subtotal (1 unit)*
PHP82,536.97
(exc. VAT)
PHP92,441.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,536.97 |
*price indicative
- RS Stock No.:
- 270-891
- Mfr. Part No.:
- IXC 60K-3L
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 30 | |
| Parts Counting | No | |
| Interface Type | WiFi, USB-Device, RS232, Bluetooth 4.0, Ethernet, Analogue | |
| Plug Type | USB | |
| Display Type | LCD | |
| Weigh Pan Width | 400mm | |
| Weighing Modes | pcs, g, kg | |
| Weigh Pan Length | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 127mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 10.5kg | |
| Standards/Approvals | IP68, RoHS, IP65 | |
| Model Number | IXC 60K-3L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 30 | ||
Parts Counting No | ||
Interface Type WiFi, USB-Device, RS232, Bluetooth 4.0, Ethernet, Analogue | ||
Plug Type USB | ||
Display Type LCD | ||
Weigh Pan Width 400mm | ||
Weighing Modes pcs, g, kg | ||
Weigh Pan Length 500mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 127mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 10.5kg | ||
Standards/Approvals IP68, RoHS, IP65 | ||
Model Number IXC 60K-3L | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales Ideal for industrial and commercial settings where efficiency and reliability are essential.
CE certified
IP65 protection rated
Related links
- Kern SXC 60K-3L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern IXC 60K-2M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern IXC 60K-3 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3L Electronic Weighing Weighing Scale, 60kg Weight Capacity
- Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern SXC 60K-2LM Weighing Scale Weighing Scale, 60kg Weight Capacity
