Kern IOC 100K-2M Weighing Scale Platform Scales, 150kg Weight Capacity
- RS Stock No.:
- 860-651
- Mfr. Part No.:
- IOC 100K-2M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,920.31
(exc. VAT)
PHP44,710.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,920.31 |
*price indicative
- RS Stock No.:
- 860-651
- Mfr. Part No.:
- IOC 100K-2M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Platform Scales | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Width | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Height | 120mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 12kg | |
| Standards/Approvals | CE | |
| Model Number | IOC 100K-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Platform Scales | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Width 500mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Weigh Pan Length 400mm | ||
Weigh Pan Height 120mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 12kg | ||
Standards/Approvals CE | ||
Model Number IOC 100K-2M | ||
- COO (Country of Origin):
- CN
The Kern platform scale offers a versatile weighing solution with extensive communication options, designed for precision in various industrial applications.
Weighing capacity of up to 150 kg ensures versatile use in different settings
Display backlight enhances visibility in various lighting conditions
Stainless steel weighing plate ensures durability and ease of cleaning
Related links
- Kern IOC 100K-2LM Weighing Scale Platform Scales, 150kg Weight Capacity
- Kern IOC 300K-2M Weighing Scale Platform Scales, 150kg Weight Capacity
- Kern IOC 100K-3L Platform Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-3 Platform Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IOC 60K-2M Weighing Scale Platform Scales, 60kg Weight Capacity
- Kern KBP 150V20M Platform Platform Scales, 150kg Weight Capacity
