Kern KBP 150V20M Platform Platform Scales, 150kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

PHP25,807.07

(exc. VAT)

PHP28,903.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,807.07

*price indicative

RS Stock No.:
920-373
Mfr. Part No.:
KBP 150V20M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

150kg

Product Type

Platform Scales

Scale Type

Platform

Minimum Operating Temperature

-10°C

Weigh Pan Height

120mm

Weigh Pan Length

400mm

Weigh Pan Width

500mm

Weighing Modes

kg

Maximum Operating Temperature

40°C

Net Weight

13kg

Standards/Approvals

OIML-R60

Model Number

KBP 150V20M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern platform scale delivers precise weighing capabilities in a robust design, featuring a stainless steel weighing plate and a silicone-coated aluminium load cell, Ideal for various demanding environments.

Weighing capacity of up to 150 kg with a readability of 5 g

Crafted with a Durable stainless steel weighing plate and lacquered steel base

Protection rating of IP65 safeguards against dust and water splashes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy