Kern SXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 270-989
- Mfr. Part No.:
- SXC 100K-2M
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP103,494.25
(exc. VAT)
PHP115,913.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,494.25 |
*price indicative
- RS Stock No.:
- 270-989
- Mfr. Part No.:
- SXC 100K-2M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 3 | |
| Parts Counting | No | |
| Interface Type | RS232, USB-Device, WiFi, Ethernet, Analogue, Bluetooth 4.0, 4 to 20 mA Analogue | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 126mm | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Width | 400mm | |
| Weighing Modes | kg, pcs, g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE Mark, Conformity Assessment Possible Ex Works, Accuracy Classe III | |
| Net Weight | 11.7kg | |
| Model Number | SXC 100K-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Parts Counting No | ||
Interface Type RS232, USB-Device, WiFi, Ethernet, Analogue, Bluetooth 4.0, 4 to 20 mA Analogue | ||
Display Type LCD | ||
Plug Type Euro | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 126mm | ||
Weigh Pan Length 500mm | ||
Weigh Pan Width 400mm | ||
Weighing Modes kg, pcs, g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE Mark, Conformity Assessment Possible Ex Works, Accuracy Classe III | ||
Net Weight 11.7kg | ||
Model Number SXC 100K-2M | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.
CE certified
IP68 protection rated
Related links
- Kern IXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IOC 100K-2M Weighing Scale Platform Scales, 150kg Weight Capacity
- Kern IXC 100K-3 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3L Weighing Scale Weighing Scale, 150kg Weight Capacity
