Kern IXC 100K-3L Weighing Scale Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 270-938
- Mfr. Part No.:
- IXC 100K-3L
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP74,044.01
(exc. VAT)
PHP82,929.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,044.01 |
*price indicative
- RS Stock No.:
- 270-938
- Mfr. Part No.:
- IXC 100K-3L
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 30 | |
| Parts Counting | No | |
| Interface Type | Analogue, USB-Device, WiFi, Bluetooth 4.0, RS232, Ethernet | |
| Display Type | LCD | |
| Plug Type | USB | |
| Weighing Modes | kg, g, pcs | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 139mm | |
| Weigh Pan Width | 500mm | |
| Weigh Pan Length | 650mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 18.3kg | |
| Standards/Approvals | IP68, IP65, RoHS | |
| Model Number | IXC 100K-3L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 30 | ||
Parts Counting No | ||
Interface Type Analogue, USB-Device, WiFi, Bluetooth 4.0, RS232, Ethernet | ||
Display Type LCD | ||
Plug Type USB | ||
Weighing Modes kg, g, pcs | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 139mm | ||
Weigh Pan Width 500mm | ||
Weigh Pan Length 650mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 18.3kg | ||
Standards/Approvals IP68, IP65, RoHS | ||
Model Number IXC 100K-3L | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.
CE certified
IP65 protection rated
Related links
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern MGC 100K-1 Weighing Scale Weighing Scale, 150kg Weight Capacity
