Kern IOC 6K-4 Weighing Scale Platform Scales, 6kg Weight Capacity
- RS Stock No.:
- 920-367
- Mfr. Part No.:
- IOC 6K-4
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,049.13
(exc. VAT)
PHP34,775.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,049.13 |
*price indicative
- RS Stock No.:
- 920-367
- Mfr. Part No.:
- IOC 6K-4
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Platform Scales | |
| Weighing Capacity | 6kg | |
| Scale Type | Weighing Scale | |
| Resolution | 30.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Length | 300mm | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 6kg | |
| Model Number | IOC 6K-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Platform Scales | ||
Weighing Capacity 6kg | ||
Scale Type Weighing Scale | ||
Resolution 30.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Height 110mm | ||
Weigh Pan Length 300mm | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 6kg | ||
Model Number IOC 6K-4 | ||
- COO (Country of Origin):
- CN
The Kern high-resolution allround platform scale designed for precision weighing with versatile communication options, catering to a breadth of industrial weighing applications, ensuring user-friendly operation and reliable results.
Display screen size of 110x35 mm facilitates easy reading
Weighing capacity options of 3 kg and 6 kg accommodate various needs
IP65 rated ensures water and dust protection for durability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
