Kern IOC 600K-1M Weighing Scale Platform Scales, 300kg Weight Capacity
- RS Stock No.:
- 908-389
- Mfr. Part No.:
- IOC 600K-1M
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP66,937.09
(exc. VAT)
PHP74,969.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,937.09 |
*price indicative
- RS Stock No.:
- 908-389
- Mfr. Part No.:
- IOC 600K-1M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Platform Scales | |
| Weighing Capacity | 300kg | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Height | 151mm | |
| Weigh Pan Width | 600mm | |
| Weighing Modes | kg | |
| Weigh Pan Length | 800mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 32kg | |
| Model Number | IOC 600K-1M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Platform Scales | ||
Weighing Capacity 300kg | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Height 151mm | ||
Weigh Pan Width 600mm | ||
Weighing Modes kg | ||
Weigh Pan Length 800mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 32kg | ||
Model Number IOC 600K-1M | ||
- COO (Country of Origin):
- CN
The Kern platform scale offers a versatile weighing solution with extensive communication options and an optional verification feature. designed for precision, it caters to various industrial applications needed for accurate load measurements.
Weighing capacity of up to 600 kg ensures versatility in industrial settings
Constructed with stainless steel weighing plate for durability and longevity
LCD display with adjustable backlight enhances visibility in various lighting conditions
Related links
- Kern IOC 600K-2 Platform Weighing Scale, 300kg Weight Capacity
- Kern IOC 300K-3 Platform Weighing Scale, 300kg Weight Capacity
- Kern NFC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern NXC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern IOC 10K-3LM Weighing Scale Platform Scales, 15kg Weight Capacity
- Kern IOC 30K-3M Weighing Scale Platform Scales, 15kg Weight Capacity
- Kern IOC 10K-3M Weighing Scale Platform Scales, 15kg Weight Capacity
- Kern IOC 100K-2LM Weighing Scale Platform Scales, 150kg Weight Capacity
