Kern IOC 30K-3M Weighing Scale Platform Scales, 15kg Weight Capacity
- RS Stock No.:
- 908-388
- Mfr. Part No.:
- IOC 30K-3M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP32,662.08
(exc. VAT)
PHP36,581.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,662.08 |
*price indicative
- RS Stock No.:
- 908-388
- Mfr. Part No.:
- IOC 30K-3M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Platform Scales | |
| Weighing Capacity | 15kg | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 110mm | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 8kg | |
| Model Number | IOC 30K-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Platform Scales | ||
Weighing Capacity 15kg | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 110mm | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 300mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 8kg | ||
Model Number IOC 30K-3M | ||
- COO (Country of Origin):
- CN
The Kern platform scale designed for industrial weighing applications, offering a blend of precision and versatility with various communication options and optional verification capabilities.
Weighing capacity of 15 kg to 30 kg for diverse needs
Display features a backlight and clear visibility with a screen size of 110x35 mm
Constructed with a Durable stainless steel weighing plate
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
