Kern SXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 270-977
- Mfr. Part No.:
- SXC 10K-3LM
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP107,806.81
(exc. VAT)
PHP120,743.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,806.81 |
*price indicative
- RS Stock No.:
- 270-977
- Mfr. Part No.:
- SXC 10K-3LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 3 | |
| Parts Counting | No | |
| Interface Type | 4 to 20 mA Analogue, Ethernet, Bluetooth 4.0, USB-Device, RS232, Analogue, WiFi | |
| Display Type | LCD Backlight | |
| Plug Type | Euro | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 111mm | |
| Weighing Modes | kg, g, pcs | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 7.37kg | |
| Standards/Approvals | CE mark | |
| Model Number | SXC 10K-3LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Parts Counting No | ||
Interface Type 4 to 20 mA Analogue, Ethernet, Bluetooth 4.0, USB-Device, RS232, Analogue, WiFi | ||
Display Type LCD Backlight | ||
Plug Type Euro | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 111mm | ||
Weighing Modes kg, g, pcs | ||
Maximum Operating Temperature 40°C | ||
Net Weight 7.37kg | ||
Standards/Approvals CE mark | ||
Model Number SXC 10K-3LM | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.
CE certified
IP68 protection rated
Related links
- Kern IXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-3LM Weighing Scale Platform Scales, 15kg Weight Capacity
- Kern SXC 10K-3 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3L Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3M Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 30K-3LM Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern IXC 10K-4L Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3M Weighing Scale Weighing Scale, 15kg Weight Capacity
