Kern IXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity

This image is representative of the product range

Subtotal (1 unit)*

PHP63,821.16

(exc. VAT)

PHP71,479.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP63,821.16

*price indicative

RS Stock No.:
270-902
Mfr. Part No.:
IXC 10K-3LM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

15kg

Scale Type

Weighing Scale

Resolution

3

Parts Counting

No

Interface Type

Analogue, Ethernet, USB-Device, RS232, WiFi, Bluetooth

Plug Type

Euro

Display Type

LCD

Minimum Operating Temperature

-10°C

Weigh Pan Height

117mm

Weigh Pan Length

400mm

Weigh Pan Width

300mm

Weighing Modes

pcs, kg, g

Maximum Operating Temperature

40°C

Net Weight

7kg

Standards/Approvals

Verification Scale Interval (e), Accuracy Class, CE Mark, Conformity Assessment Possible Ex Works

Model Number

IXC 10K-3LM

COO (Country of Origin):
CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales Ideal for industrial and commercial settings where efficiency and reliability are essential.

CE certified

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy