Kern IXC 10K-4L Weighing Scale Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 270-866
- Mfr. Part No.:
- IXC 10K-4L
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP63,821.16
(exc. VAT)
PHP71,479.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,821.16 |
*price indicative
- RS Stock No.:
- 270-866
- Mfr. Part No.:
- IXC 10K-4L
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 15kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 30 | |
| Parts Counting | No | |
| Interface Type | 4 to 20 mA Analogue, Analogue, Ethernet, RS232, WiFi, USB-Device, Bluetooth 4.0 | |
| Display Type | LCD Backlight | |
| Plug Type | Euro | |
| Weigh Pan Length | 400mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | lb, kg, g, pcs | |
| Weigh Pan Height | 117mm | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 7kg | |
| Standards/Approvals | CE mark | |
| Model Number | IXC 10K-4L | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 30 | ||
Parts Counting No | ||
Interface Type 4 to 20 mA Analogue, Analogue, Ethernet, RS232, WiFi, USB-Device, Bluetooth 4.0 | ||
Display Type LCD Backlight | ||
Plug Type Euro | ||
Weigh Pan Length 400mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes lb, kg, g, pcs | ||
Weigh Pan Height 117mm | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 7kg | ||
Standards/Approvals CE mark | ||
Model Number IXC 10K-4L | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.
CE certified
IP65 protection rated
Related links
- Kern IXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3M Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-4 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IFC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
