Kern SXC 30K-3LM Weighing Scale Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 270-774
- Mfr. Part No.:
- SXC 30K-3LM
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP111,036.05
(exc. VAT)
PHP124,360.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,036.05 |
*price indicative
- RS Stock No.:
- 270-774
- Mfr. Part No.:
- SXC 30K-3LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Weighing Scale | |
| Resolution | 3 | |
| Parts Counting | No | |
| Interface Type | RS232, Analogue, Bluetooth 4.0, WiFi, Ethernet, USB-Device | |
| Display Type | LCD | |
| Plug Type | USB | |
| Weighing Modes | g, kg, pcs | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Height | 120mm | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 11.58kg | |
| Standards/Approvals | RoHS, IP68, IP65 | |
| Model Number | SXC 30K-3LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Weighing Scale | ||
Resolution 3 | ||
Parts Counting No | ||
Interface Type RS232, Analogue, Bluetooth 4.0, WiFi, Ethernet, USB-Device | ||
Display Type LCD | ||
Plug Type USB | ||
Weighing Modes g, kg, pcs | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 500mm | ||
Weigh Pan Height 120mm | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 11.58kg | ||
Standards/Approvals RoHS, IP68, IP65 | ||
Model Number SXC 30K-3LM | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.
CE certified
IP68 protection rated
Related links
- Kern IXC 30K-3LM Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern SXC 30K-3M Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern SXC 30K-3 Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern SXC 30K-3L Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern IXC 30K-3M Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern IXC 30K-3 Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern IXC 30K-3L Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern SXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
