Kern IXC 30K-3 Weighing Scale Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 270-949
- Mfr. Part No.:
- IXC 30K-3
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP62,095.94
(exc. VAT)
PHP69,547.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,095.94 |
*price indicative
- RS Stock No.:
- 270-949
- Mfr. Part No.:
- IXC 30K-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Weighing Scale | |
| Resolution | 30 | |
| Parts Counting | No | |
| Interface Type | RS232, USB-Device, Bluetooth, Analogue, Ethernet, WiFi | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Weighing Modes | pcs, lb, g, kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 117mm | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 7.01kg | |
| Model Number | IXC 30K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Weighing Scale | ||
Resolution 30 | ||
Parts Counting No | ||
Interface Type RS232, USB-Device, Bluetooth, Analogue, Ethernet, WiFi | ||
Display Type LCD | ||
Plug Type Euro | ||
Weighing Modes pcs, lb, g, kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 117mm | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE mark | ||
Net Weight 7.01kg | ||
Model Number IXC 30K-3 | ||
- COO (Country of Origin):
- CN
The Kern Stainless steel platform scales are designed for durability and precision, offering up to four interfaces for versatile connectivity. The large LCD display, with a 160x60 mm screen size and 48 mm digit height, ensures clear and easy-to-read measurements, even in low-light environments, thanks to the backlight. With six display segments, the intuitive operation makes these scales ideal for industrial and commercial settings where efficiency and reliability are essential.
CE certified
IP65 protection rated
Related links
- Kern IXC 30K-3LM Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern IXC 30K-3L Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern IXC 30K-3M Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern SXC 30K-3 Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern SXC 30K-3LM Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern SXC 30K-3M Weighing Scale Weighing Scale, 30kg Weight Capacity
