Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 613-767
- Mfr. Part No.:
- IFC 30K-3
- Manufacturer:
- Kern
This image is representative of the product range
Subtotal (1 unit)*
PHP55,223.03
(exc. VAT)
PHP61,849.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,223.03 |
*price indicative
- RS Stock No.:
- 613-767
- Mfr. Part No.:
- IFC 30K-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Platform | |
| Resolution | 30 | |
| Parts Counting | Yes | |
| Interface Type | WiFi, USB, Analogue, Ethernet, Bluetooth 4.0, 4 to 20 mA Analogue, RS232 | |
| Plug Type | EU, UK, US, CH | |
| Display Type | LCD Backlight | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | kg, g, lb, pcs | |
| Weigh Pan Length | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 7kg | |
| Model Number | IFC 30K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Platform | ||
Resolution 30 | ||
Parts Counting Yes | ||
Interface Type WiFi, USB, Analogue, Ethernet, Bluetooth 4.0, 4 to 20 mA Analogue, RS232 | ||
Plug Type EU, UK, US, CH | ||
Display Type LCD Backlight | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 300mm | ||
Weighing Modes kg, g, lb, pcs | ||
Weigh Pan Length 400mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE mark | ||
Net Weight 7kg | ||
Model Number IFC 30K-3 | ||
- COO (Country of Origin):
- CN
The Kern IoT-Line platform scales are engineered for demanding industrial environments, offering robust construction and Advanced connectivity options. These scales adhere to a standardized KERN operating concept, ensuring uniformity across products in design, menu structure, button functions, and Interface protocols. This consistency simplifies training and integration within existing systems. The scales support Industry 4.0 capabilities, allowing data and control commands to be exchanged through the KERN Universal Port.
Benchtop stand including wall mount for display device as standard
Protective working cover included with delivery
With Real Time Clock as standard
Simplified battery replacement through easily accessible housing
Related links
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity
- Kern IOC 30K-4 Platform Weighing Scale, 30kg Weight Capacity
- Kern DS 30K0.1L Platform Weighing Scale, 30kg Weight Capacity
- Kern EOC 30K-3 Platform Weighing Scale, 35kg Weight Capacity
- Kern SXC 30K-3 Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern IXC 30K-3 Weighing Scale Weighing Scale, 30kg Weight Capacity
- Kern IFC 150K-3 Platform Weighing Scale, 150kg Weight Capacity
