Kern SFE 30K-2NM Platform Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 921-059
- Mfr. Part No.:
- SFE 30K-2NM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP36,291.20
(exc. VAT)
PHP40,646.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,291.20 |
*price indicative
- RS Stock No.:
- 921-059
- Mfr. Part No.:
- SFE 30K-2NM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Weigh Pan Height | 109mm | |
| Weighing Modes | kg | |
| Weigh Pan Length | 240mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 6kg | |
| Standards/Approvals | CE | |
| Model Number | SFE 30K-2NM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Display Type LCD | ||
Plug Type Euro | ||
Weigh Pan Height 109mm | ||
Weighing Modes kg | ||
Weigh Pan Length 240mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 6kg | ||
Standards/Approvals CE | ||
Model Number SFE 30K-2NM | ||
- COO (Country of Origin):
- CN
The Kern platform scale designed for industrial use, featuring robust IP65 dust and spray protection for reliable performance in demanding environments.
Weighing capacity of 30 kg with a minimum weight of 0.2 kg for versatile use
High readability of 0.01 kg ensures precise measurements
Built with stainless steel weighing plate and housing for durability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
