KIMO Si-RS1 Digital Weighing Scale, 110kg Weight Capacity
- RS Stock No.:
- 918-667
- Mfr. Part No.:
- 28153
- Manufacturer:
- KIMO
N
Subtotal (1 unit)*
PHP20,683.56
(exc. VAT)
PHP23,165.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,683.56 |
*price indicative
- RS Stock No.:
- 918-667
- Mfr. Part No.:
- 28153
- Manufacturer:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Weighing Capacity | 110kg | |
| Product Type | Weighing Scale | |
| Scale Type | Digital | |
| Resolution | 0.01 Kg | |
| Interface Type | Wireless | |
| Display Type | LCD | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | kg, lb, oz | |
| Maximum Operating Temperature | 49°C | |
| Standards/Approvals | CE | |
| Model Number | Si-RS1 | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Weighing Capacity 110kg | ||
Product Type Weighing Scale | ||
Scale Type Digital | ||
Resolution 0.01 Kg | ||
Interface Type Wireless | ||
Display Type LCD | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes kg, lb, oz | ||
Maximum Operating Temperature 49°C | ||
Standards/Approvals CE | ||
Model Number Si-RS1 | ||
- COO (Country of Origin):
- US
The KIMO Advanced refrigerant scale designed for precise charging and recovering tasks, featuring wireless technology for enhanced usability and convenience in mobile applications.
High capacity of 110 kg ensures versatility for various refrigerant tasks
Extra-large back-lit LCD display allows for easy readability from any angle
Accuracy of ±0.05% of reading ensures reliable and precise measurements
Compact control panel features a user-friendly keypad for straightforward operation
Related links
- Dymo M2 Digital Weighing Scale, 2kg Weight Capacity
- Kern KDP 10K-4 Digital Weighing Scale, 10g Weight Capacity
- Dymo M5 Digital Weighing Scale, 5kg Weight Capacity
- Dymo M10 Digital Weighing Scale, 10kg Weight Capacity
- Kern KDP 3000-2 Digital Weighing Scale, 3.5kg Weight Capacity
- Kern KDP 300-3 Digital Weighing Scale, 350kg Weight Capacity
- Weighing Scales
- Ohaus V41XWE1501T Weighing Scale Weighing Scale, 1.5kg Weight Capacity
