Kern KDP 300-3 Digital Weighing Scale, 350kg Weight Capacity

Subtotal (1 unit)*

PHP41,413.53

(exc. VAT)

PHP46,383.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,413.53

*price indicative

RS Stock No.:
619-365
Mfr. Part No.:
KDP 300-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

350kg

Product Type

Weighing Scale

Scale Type

Digital

Resolution

350.000 %

Interface Type

USB-Device, Ethernet, Bluetooth 4.0, WiFi

Plug Type

US, EU, CH, UK

Minimum Operating Temperature

5°C

Weigh Pan Diameter

105mm

Weigh Pan Height

73mm

Weigh Pan Length

165mm

Weigh Pan Width

165mm

Maximum Operating Temperature

35°C

Net Weight

4kg

Standards/Approvals

CE mark

Model Number

KDP 300-3

COO (Country of Origin):
CN
The Kern Universal weighing platform is designed for flexible connection in process chains, providing reliable and accurate measurements. It features a stainless steel weighing plate for durability and a plastic platform base for lightweight support. A built-in level indicator ensures precise leveling during installation.

Levelling feet adjustable

CE mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy