Kern PFB 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- RS Stock No.:
- 920-141
- Mfr. Part No.:
- PFB 300-3
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,871.78
(exc. VAT)
PHP37,936.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,871.78 |
*price indicative
- RS Stock No.:
- 920-141
- Mfr. Part No.:
- PFB 300-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300g | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 300.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | 15°C | |
| Weighing Modes | g | |
| Weigh Pan Diameter | 80mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 1.2kg | |
| Standards/Approvals | CE | |
| Model Number | PFB 300-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300g | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 300.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature 15°C | ||
Weighing Modes g | ||
Weigh Pan Diameter 80mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 1.2kg | ||
Standards/Approvals CE | ||
Model Number PFB 300-3 | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers a user-friendly operation mode featuring quick-display functionality and essential check weighing capabilities, making it Ideal for precise laboratory measurements.
Maximum weighing capacity of 300 g with 0.001 g readability
LCD display with backlight and a digit height of 21 mm
Adjustable levelling feet and transport safety lock for stability
Includes a PreTare function and sum memory function for convenience
Equipped with IP65 protection for the load cell, ensuring durability
Related links
- Kern EWJ 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- Kern PCB 300-2-2023e Precision Balance Weighing Scale, 300g Weight Capacity
- Ohaus YA501 Precision Balance Weighing Scale, 300g Weight Capacity
- Adam Precision Balance Weighing Scale, 300g Weight Capacity
- Kern CFS 300-3 Counting Weighing Scale, 300g Weight Capacity
- Kern EWJ 300-3H Platform Weighing Scale, 300g Weight Capacity
- Kern PCD 300-3 Precision Balance Weighing Scale, 350g Weight Capacity
- Kern PDS 300-3 Precision Balance Weighing Scale, 320g Weight Capacity
