Kern PDS 300-3 Precision Balance Weighing Scale, 320g Weight Capacity
- RS Stock No.:
- 619-298
- Mfr. Part No.:
- PDS 300-3
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP101,420.12
(exc. VAT)
PHP113,590.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,420.12 |
*price indicative
- RS Stock No.:
- 619-298
- Mfr. Part No.:
- PDS 300-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 320g | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 320.000 % | |
| Parts Counting | Yes | |
| Interface Type | USB-Device, RS232 | |
| Display Type | LCD | |
| Plug Type | AUS, UK, EU, US, CH | |
| Weigh Pan Diameter | 115mm | |
| Weighing Modes | gn, lb, g, ozt, dwt, ct, tl (Tw), oz | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 6kg | |
| Model Number | PDS 300-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 320g | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 320.000 % | ||
Parts Counting Yes | ||
Interface Type USB-Device, RS232 | ||
Display Type LCD | ||
Plug Type AUS, UK, EU, US, CH | ||
Weigh Pan Diameter 115mm | ||
Weighing Modes gn, lb, g, ozt, dwt, ct, tl (Tw), oz | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals CE mark | ||
Net Weight 6kg | ||
Model Number PDS 300-3 | ||
- COO (Country of Origin):
- CN
The Kern Precision balance is a device with flexible functionality and a touch-enabled LCD display with backlight for enhanced user interaction. The display measures 140x48 mm, features 7 segments, and has 20 mm high digits. The user interface supports both English and symbol languages for intuitive operation.
Level indicator
Levelling feet adjustable
CE mark
Related links
- Kern PDT 300-3 Precision Balance Weighing Scale, 320g Weight Capacity
- Ohaus 30072313 Precision Balance Weighing Scale, 320g Weight Capacity
- Ohaus NV2201 Precision Balance Weighing Scale, 320g Weight Capacity
- Kern ADT 300-4 Analytical Balance Weighing Scale, 320g Weight Capacity
- Kern ADS 300-4 Analytical Balance Weighing Scale, 320g Weight Capacity
- Kern ABT 320-4NM Analytical Balance Weighing Scale, 320g Weight Capacity
- Kern ABT 320-4NM+C Analytical Balance Weighing Scale, 320g Weight Capacity
- Kern EWJ 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
