Ohaus 30072313 Precision Balance Weighing Scale, 320g Weight Capacity

N

Subtotal (1 unit)*

PHP28,320.40

(exc. VAT)

PHP31,718.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,320.40

*price indicative

RS Stock No.:
930-386
Mfr. Part No.:
30615583
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

320g

Scale Type

Precision Balance

Parts Counting

Yes

Display Type

LCD

Plug Type

AC Adapter

Minimum Operating Temperature

10°C

Weighing Modes

ct, dwt, g, Grain, kg, lb, N, oz, ozt

Weigh Pan Length

144mm

Weigh Pan Width

93mm

Maximum Operating Temperature

40°C

Net Weight

1kg

Standards/Approvals

RCM

Model Number

30072313

COO (Country of Origin):
CN
The Ohaus Europe GmbH Portable balance delivers precision weighing with Advanced technology, making it an essential tool for various weighing applications in educational, laboratory, and industrial settings.

Fast stabilization time of one second for efficient weighing results

Overload protection withstands loads up to four times the rated capacity

Robust construction with a Durable ABS housing and stainless steel pan

Multiple connectivity options for easy data logging and reporting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy