Kern ADS 300-4 Analytical Balance Weighing Scale, 320g Weight Capacity

Subtotal (1 unit)*

PHP164,808.20

(exc. VAT)

PHP184,585.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP164,808.20

*price indicative

RS Stock No.:
619-275
Mfr. Part No.:
ADS 300-4
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

320g

Product Type

Weighing Scale

Scale Type

Analytical Balance

Resolution

3200000

Parts Counting

Yes

Interface Type

RS232, USB

Display Type

LCD

Plug Type

Euro

Weigh Pan Diameter

90mm

Minimum Operating Temperature

15°C

Weighing Modes

tl, ct, ozt, g, oz, dwt, gn, mg, lb

Maximum Operating Temperature

25°C

Net Weight

6kg

Standards/Approvals

CE mark

Model Number

ADS 300-4

COO (Country of Origin):
CN
The Kern Analytical balance features a clear 7-segment display for easy reading and precise measurements. It includes a built-in level indicator and adjustable levelling feet to ensure accurate setup. The balance also offers percentage determination functionality, enhancing its versatility in laboratory applications.

7 segment Display

Level indicator

CE mark

Equipped with a high-resolution display for easy readability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy