Ohaus YA501 Precision Balance Weighing Scale, 300g Weight Capacity

N

Subtotal (1 unit)*

PHP3,345.15

(exc. VAT)

PHP3,746.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,345.15

*price indicative

RS Stock No.:
930-414
Mfr. Part No.:
80251911
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

300g

Product Type

Weighing Scale

Scale Type

Precision Balance

Parts Counting

Yes

Display Type

LCD

Weigh Pan Height

20mm

Weighing Modes

Basic Weighing

Weigh Pan Length

75mm

Minimum Operating Temperature

10°C

Weigh Pan Width

110mm

Maximum Operating Temperature

30°C

Net Weight

150g

Standards/Approvals

CE

Model Number

YA501

COO (Country of Origin):
CN
The Ohaus pocket scale is a Compact weighing solution designed for portability, offering precise measurements in a stylish and convenient format.

Unique hinged cover design protects the scale

Backlit LCD for improved visibility in various lighting conditions

Energy-saving auto shut-off feature enhances battery life

Rugged plastic construction ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy